Central SemiconductorCFSH05-20L TR PBFREEGleichrichter
Diode Schottky Si 20V 0.5A 2-Pin SOD-882L T/R
Compliant | |
EAR99 | |
Active | |
8541.10.00.80 | |
Automotive | No |
PPAP | No |
Befestigung | Surface Mount |
Verpackungshöhe | 0.35(Max) mm |
Verpackungsbreite | 0.65(Max) mm |
Verpackungslänge | 1.05(Max) mm |
Leiterplatte geändert | 2 |
Standard-Verpackungsname | SOD |
Lieferantenverpackung | SOD-882L |
2 | |
Leitungsform | No Lead |
Converting from AC to DC is simple when using a Schottky diode CFSH05-20L TR PBFREE rectifier from Central Semiconductor. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. It is made in a single configuration. This rectifier has a minimum operating temperature of -65 °C and a maximum of 150 °C. Its peak non-repetitive surge current is 3 A, while its maximum continuous forward current is 0.5 A.
EDA / CAD Models |