Murata ManufacturingCFUKF455KC4X-R0Keramikfilter
Ceramic Filters 455MHz 6dB 1000Ohm SMD 3Pin T/R
Compliant | |
EAR99 | |
Obsolete | |
8541.60.00.80 | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
This CFUKF455KC4X-R0 ceramic filter from Murata, you'll be able to perform at a different frequency filtering at a lower cost compared to crystal filters. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment.