Murata ManufacturingCFUKG455KF4X-R0Keramikfilter
Ceramic Filters 455MHz 6dB 1500Ohm SMD 3Pin T/R
Compliant | |
EAR99 | |
Obsolete | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
This CFUKG455KF4X-R0 ceramic filter from Murata is a cost effective filtering method. This ceramic filter has a minimum operating temperature of -20 °C and a maximum of 80 °C. It has 3 terminals. This product will be shipped in tape and reel packaging for quick mounting and safe delivery.