Murata ManufacturingCFUKG455KG1X-R0Keramikfilter
Ceramic Filters 455MHz 6dB 1500Ohm SMD 3Pin T/R
Compliant | |
EAR99 | |
Obsolete | |
8541.60.00.80 | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
Instead of using a crystal filter, implement this CFUKG455KG1X-R0 ceramic filter from Murata at half the cost. This product will be shipped in tape and reel packaging for quick mounting and safe delivery.