Compliant | |
EAR99 | |
Active | |
8533.40.80.70 | |
Automotive | No |
PPAP | No |
Never worry about improper resistance being seen by your components with this CG0603MLA-26KE MOV from Bourns, it will change depending on voltages. Its maximum surge current is 30 A. This device's clamping current is 1 A and clamping voltage is 58 V. This voltage dependent resistor has an operating temperature of -55 to 125 °C. Mount your voltage dependent resistor on a printed circuit board using surface mount technology to produce the most effective results. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. The maximum AC voltage rating is 20 VAC and the maximum DC voltage rating is 26 VDC. Its capacitance value is 100pF. This product is 1 mm long, 0.8 mm tall and 0.8 mm deep. Its tolerance voltage is 10%. This device is made with metal oxide technology. This varistor has a voltage of 34.1 V.