LittelfuseCG2300LGasentladungslampen
Gas Discharge Tubes 300VDC 20kADC 20AAC 1.5pF Axial Thru-Hole
Compliant | |
EAR99 | |
Active | |
8536.30.80.00 | |
Automotive | No |
PPAP | No |
700 | |
300 | |
10 | |
1 | |
2 | |
Axial | |
2 | |
-40 | |
125 | |
Bulk | |
0.81 | |
6.07 | |
8.1 | |
8.1 | |
No | |
Through Hole |
Lower the chances of equipment failures with this CG2300L gas discharge tube from Littelfuse. Its DC sparkover voltage is 300 V. This GDT has a minimum operating temperature of -40 °C and a maximum of 125 °C. It has 2 terminals/electrodes. The CG2300L GDT has an axial termination style. This part has a lead diameter of 0.81 mm. This product is 6.07 mm long, 8.1 mm tall and 8.1 mm deep.