LittelfuseCG21000MSTRGasentladungslampen

Gas Discharge Tubes 1000VDC 10kADC 10AAC 1.5pF Solder Pad SMD

Lower the chances of equipment failures with this CG21000MSTR gas discharge tube from Littelfuse. Its DC sparkover voltage is 1000 V, and its impulse discharge current (8x20 us, 10 Hits) is 10 A. This item should be stored between -40 °C and 90 °C. This GDT has a minimum operating temperature of -40 °C and a maximum of 90 °C. It has 2 terminals/electrodes. The CG21000MSTR GDT has a solder pad termination style. Mount your GDT on a printed circuit board using surface mount technology to produce the most effective results. This product is 6.05 mm long, 8.3 mm tall and 8.3 mm deep. This part has a pitch of 5.89 mm.

24.361 Stück: Versand in vsl. 3 Tagen

    Total1,48 €Price for 1

    • Versand in vsl. 3 Tagen

      Ships from:
      Niederlande
      Date Code:
      2222+
      Manufacturer Lead Time:
      0 Wochen
      Country Of origin:
      China
      • In Stock: 24.361 Stück
      • Price: 1,4832 €