LittelfuseCG590MSGasentladungslampen

Gas Discharge Tubes 90VDC 5kADC 5AAC 1.5pF Solder Pad SMD

Protect your equipment from transient overvoltage events with Littelfuse's CG590MS gas discharge tube. Its DC sparkover voltage is 90 V, and its impulse discharge current (8x20 us, 10 Hits) is 5 A. This item should be stored between -40 °C and 90 °C. This GDT has an operating temperature range of -40 °C to 90 °C. It has 2 terminals/electrodes. The CG590MS GDT has a solder pad termination style. Mount your GDT on a printed circuit board using surface mount technology to produce the most effective results. This part has a pitch of 4.5 mm. This product is 5 mm long, 5.4 mm tall and 5.4 mm deep.

Import TariffMay apply to this part

979 Stück: morgen versandbereit

    Total1,58 €Price for 1

    • Service Fee  6,14 €

      morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      1721+
      Manufacturer Lead Time:
      12 Wochen
      Minimum Of :
      1
      Maximum Of:
      979
      Country Of origin:
      China
         
      • Price: 1,5827 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      1721+
      Manufacturer Lead Time:
      12 Wochen
      Country Of origin:
      China
      • In Stock: 979 Stück
      • Price: 1,5827 €