LittelfuseCG75LGasentladungslampen
Gas Discharge Tubes 75VDC 20kADC 20AAC 1.5pF Axial Thru-Hole
Compliant | |
EAR99 | |
Active | |
8536.30.80.00 | |
Automotive | No |
PPAP | No |
Lower the chances of equipment failures with this CG75L gas discharge tube from Littelfuse. Its DC sparkover voltage is 75 V. This GDT has a minimum operating temperature of -40 °C and a maximum of 125 °C. It has 2 terminals/electrodes. The CG75L GDT has an axial termination style. This product is 6.07 mm long, 8.1 mm tall and 8.1 mm deep. This part has a lead diameter of 0.81 mm.
EDA / CAD Models |