BournsCGA0603MLC-12EESE-Entstörer
ESD Suppressor Diode TVS Bi-Dir 12V 30Vc Automotive AEC-Q200 2-Pin Case 0603(1608Metric) T/R
Compliant | |
EAR99 | |
Active | |
8536.30.80.00 | |
Automotive | Yes |
PPAP | Yes |
Befestigung | Surface Mount |
Verpackungshöhe | 0.51 |
Verpackungsbreite | 0.85 |
Verpackungslänge | 1.6 |
Leiterplatte geändert | 2 |
Lieferantenverpackung | Case 0603(1608Metric) |
2 |
Never worry about unexpected ESD again from implementing this tvs CGA0603MLC-12E ESD protection device manufactured from Bourns. This device's maximum clamping voltage is 30(Typ) V. This ESD diode has a maximum ESD protection device voltage of ±15(Min)@Air Gap/±8(Min)@Contact Disc kV. This ESD diode has an operating temperature range of -55 °C to 125 °C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. Its capacitance value is 0.2(Typ) pF. It is made in a single configuration.