Cornell Dubilier ElectronicsCGS103U075V4C
Cap Aluminum Lytic 10000uF 75V -10% to 75% (50.8 X 104.78mm) Clamp Mount Screw 0.024 Ohm 9A 2000h 85°C
Compliant | |
EAR99 | |
NRND | |
8532.22.00.55 | |
Automotive | No |
PPAP | No |
Thanks to Cornell Dubilier, you'll never miss low-end frequencies with their electrolytic CGS103U075V4C aluminum capacitor. It can withstand a voltage of 75 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 85 °C. Its capacitance value is 10000uF. Its leakage current is 6000@5Min μA. The CGS103U075V4C aluminum electrolytic capacitor has a screw terminal termination style. This product is 104.775(Max) mm tall with a diameter of 50.8(Max) mm.