Cornell Dubilier ElectronicsCGS112U150R4C
Cap Aluminum Lytic 1100uF 150V -10% to 75% (34.93 X 104.78mm) Clamp Mount Screw 0.064 Ohm 4.4A 2000h 85°C
| Compliant | |
| EAR99 | |
| NRND | |
| 8532.22.00.40 | |
| Automotive | No |
| PPAP | No |
This electrolytic CGS112U150R4C aluminum capacitor from Cornell Dubilier has an anode consisting of pure aluminum foil and is used to filter lower frequencies. It can withstand a voltage of 150 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 85 °C. This product is 104.775(Max) mm tall with a diameter of 34.925(Max) mm. Its leakage current is 6000@5Min μA. Its capacitance value is 1100uF. The CGS112U150R4C aluminum electrolytic capacitor has a screw terminal termination style.
Suchen Sie immer noch nach den Teilen, die Sie brauchen?
Suchen Sie seltene Bauteile auf Verical.com, dem Marktplatz für elektronische Teile.
