Cornell Dubilier ElectronicsCGS123U035R4C
Cap Aluminum Lytic 12000uF 35V -10% to 75% (34.93 X 104.78mm) Clamp Mount Screw 0.018 Ohm 8.4A 2000h 85°C
Compliant | |
EAR99 | |
NRND | |
8532.22.00.40 | |
Automotive | No |
PPAP | No |
Since the anode is made out of pure aluminum, you'll be able to filter lower frequencies with ease using Cornell Dubilier's electrolytic CGS123U035R4C aluminum capacitor. It can withstand a voltage of 35 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 85 °C. The CGS123U035R4C aluminum electrolytic capacitor has a screw terminal termination style. Its capacitance value is 12000uF. Its leakage current is 6000@5Min μA. This product is 104.775(Max) mm tall with a diameter of 34.925(Max) mm.