Cornell Dubilier ElectronicsCGS133U050V3C
Cap Aluminum Lytic 13000uF 50V -10% to 75% (50.8 X 79.38mm) Clamp Mount Screw 0.029 Ohm 7.3A 2000h 85°C
Compliant | |
EAR99 | |
NRND | |
8532.22.00.55 | |
Automotive | No |
PPAP | No |
Choose this electrolytic CGS133U050V3C aluminum capacitor from Cornell Dubilier for its relatively high ESR. It can withstand a voltage of 50 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 85 °C. This product is 79.375(Max) mm tall with a diameter of 50.8(Max) mm. Its capacitance value is 13000uF. The CGS133U050V3C aluminum electrolytic capacitor has a screw terminal termination style. Its leakage current is 6000@5Min μA.