Cornell Dubilier ElectronicsCGS153U016R2L
Cap Aluminum Lytic 15000uF 16V -10% to 75% (34.93 X 66.68mm) Clamp Mount Screw 0.026 Ohm 5.6A 2000h 85°C
| Compliant | |
| EAR99 | |
| NRND | |
| Automotive | No |
| PPAP | No |
This electrolytic CGS153U016R2L aluminum capacitor from Cornell Dubilier has an anode consisting of pure aluminum foil and is used to filter lower frequencies. It can withstand a voltage of 16 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 85 °C. This product is 66.675(Max) mm tall with a diameter of 34.925(Max) mm. Its capacitance value is 15000uF. Its leakage current is 6000@5Min μA. The CGS153U016R2L aluminum electrolytic capacitor has a screw terminal termination style.
Suchen Sie immer noch nach den Teilen, die Sie brauchen?
Suchen Sie seltene Bauteile auf Verical.com, dem Marktplatz für elektronische Teile.
