Cornell Dubilier ElectronicsCGS153U100W5L
Cap Aluminum Lytic 15000uF 100V -10% to 75% (63.5 X 142.88mm) Clamp Mount Screw 0.043 Ohm 8.6A 2000h 85°C
Compliant | |
EAR99 | |
NRND | |
8532.22.00.85 | |
Automotive | No |
PPAP | No |
Using this electrolytic CGS153U100W5L aluminum capacitor from Cornell Dubilier in your electronic circuit you'll be able to generate high heat for a given current level due to its relatively high equivalent series resistance. It can withstand a voltage of 100 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 85 °C. This product is 142.875(Max) mm tall with a diameter of 63.5(Max) mm. Its leakage current is 6000@5Min μA. Its capacitance value is 15000uF. The CGS153U100W5L aluminum electrolytic capacitor has a screw terminal termination style.