Cornell Dubilier ElectronicsCGS153U100X4C
Cap Aluminum Lytic 15000uF 100V -10% to 75% (76.2 X 104.78mm) Clamp Mount Screw 0.051 Ohm 7.9A 2000h 85°C
Compliant | |
EAR99 | |
NRND | |
8532.22.00.85 | |
Automotive | No |
PPAP | No |
If you need to filter lower signal frequencies, then this electrolytic CGS153U100X4C aluminum capacitor, developed by Cornell Dubilier, is the tool you need. It can withstand a voltage of 100 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 85 °C. The CGS153U100X4C aluminum electrolytic capacitor has a screw terminal termination style. Its capacitance value is 15000uF. Its leakage current is 6000@5Min μA. This product is 104.775(Max) mm tall with a diameter of 76.2(Max) mm.