Cornell Dubilier ElectronicsCGS171T450R3C
Cap Aluminum Lytic 170uF 450V -10% to 50% (34.93 X 79.38mm) Clamp Mount Screw 0.456 Ohm 1.5A 2000h 85°C
Compliant | |
EAR99 | |
NRND | |
8532.22.00.40 | |
Automotive | No |
PPAP | No |
This electrolytic CGS171T450R3C aluminum capacitor from Cornell Dubilier has a relatively high equivalent series resistance which allows it to generate high heat for a given current level. It can withstand a voltage of 450 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 85 °C. Its leakage current is 6000@5Min μA. The CGS171T450R3C aluminum electrolytic capacitor has a screw terminal termination style. Its capacitance value is 170uF. This product is 79.375(Max) mm tall with a diameter of 34.925(Max) mm.