Cornell Dubilier ElectronicsCGS183U050V3C
Cap Aluminum Lytic 18000uF 50V -10% to 75% (50.8 X 79.38mm) Clamp Mount Screw 0.034 Ohm 6.8A 2000h 85°C
Compliant | |
EAR99 | |
NRND | |
8532.22.00.55 | |
Automotive | No |
PPAP | No |
This electrolytic CGS183U050V3C aluminum capacitor from Cornell Dubilier has a relatively high equivalent series resistance which allows it to generate high heat for a given current level. It can withstand a voltage of 50 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 85 °C. This product is 79.375(Max) mm tall with a diameter of 50.8(Max) mm. Its capacitance value is 18000uF. The CGS183U050V3C aluminum electrolytic capacitor has a screw terminal termination style. Its leakage current is 6000@5Min μA.