Cornell Dubilier ElectronicsCGS223U040V3C
Cap Aluminum Lytic 22000uF 40V -10% to 75% (50.8 X 79.38mm) Clamp Mount Screw 0.031 Ohm 7.1A 2000h 85°C
Compliant | |
EAR99 | |
NRND | |
8532.22.00.20 | |
Automotive | No |
PPAP | No |
This electrolytic CGS223U040V3C aluminum capacitor from Cornell Dubilier has a relatively high ESR meaning that it easily generates high heat for a given current level. It can withstand a voltage of 40 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 85 °C. This product is 79.375(Max) mm tall with a diameter of 50.8(Max) mm. Its leakage current is 6000@5Min μA. The CGS223U040V3C aluminum electrolytic capacitor has a screw terminal termination style. Its capacitance value is 22000uF.