Cornell Dubilier ElectronicsCGS381T350R4C
Cap Aluminum Lytic 380uF 350V -10% to 50% (34.93 X 104.78mm) Clamp Mount Screw 0.318 Ohm 2A 2000h 85°C
Compliant | |
EAR99 | |
NRND | |
8532.22.00.40 | |
Automotive | No |
PPAP | No |
Do you need something that can let through high frequencies and filter out low frequencies? The electrolytic CGS381T350R4C electrolytic capacitor from Cornell Dubilier is for you. It can withstand a voltage of 350 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 85 °C. The CGS381T350R4C aluminum electrolytic capacitor has a screw terminal termination style. This product is 104.775(Max) mm tall with a diameter of 34.925(Max) mm. Its capacitance value is 380uF. Its leakage current is 6000@5Min μA.