Cornell Dubilier ElectronicsCGS383U016V3C
Cap Aluminum Lytic 38000uF 16V -10% to 75% (50.8 X 79.38mm) Clamp Mount Screw 0.021 Ohm 8.6A 2000h 85°C
Compliant | |
EAR99 | |
NRND | |
8532.22.00.55 | |
Automotive | No |
PPAP | No |
By using pure aluminum foil in the anode, this electrolytic CGS383U016V3C aluminum capacitor from Cornell Dubilier can easily filter low frequencies. It can withstand a voltage of 16 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 85 °C. This product is 79.375(Max) mm tall with a diameter of 50.8(Max) mm. Its leakage current is 6000@5Min μA. Its capacitance value is 38000uF. The CGS383U016V3C aluminum electrolytic capacitor has a screw terminal termination style.