Cornell Dubilier ElectronicsCGS401T450R5L
Cap Aluminum Lytic 400uF 450V -10% to 50% (34.93 X 142.88mm) Clamp Mount Screw 0.198 Ohm 2.9A 2000h 85°C
Compliant | |
EAR99 | |
NRND | |
8532.22.00.40 | |
Automotive | No |
PPAP | No |
Are you looking for a capacitor that is low cost, high capacitance and has a high energy density? Then this electrolytic CGS401T450R5L aluminum capacitor from Cornell Dubilier is the one for you! It can withstand a voltage of 450 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 85 °C. Its capacitance value is 400uF. The CGS401T450R5L aluminum electrolytic capacitor has a screw terminal termination style. Its leakage current is 6000@5Min μA. This product is 142.875(Max) mm tall with a diameter of 34.925(Max) mm.