Cornell Dubilier ElectronicsCGS512U040R3C
Cap Aluminum Lytic 5100uF 40V -10% to 75% (34.8 X 79.38mm) Clamp Mount Screw 0.026 Ohm 6.1A 2000h 85°C
Compliant | |
EAR99 | |
NRND | |
8532.22.00.40 | |
Automotive | No |
PPAP | No |
Manufactured from Cornell Dubilier, this electrolytic CGS512U040R3C aluminum capacitor is made from aluminum foil anode and is ideal for filtering out low frequencies. It can withstand a voltage of 40 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 85 °C. Its capacitance value is 5100uF. The CGS512U040R3C aluminum electrolytic capacitor has a screw terminal termination style. Its leakage current is 6000@5Min μA. This product is 79.375(Max) mm tall with a diameter of 34.798(Max) mm.