Cornell Dubilier ElectronicsCGS602T250X5L
Cap Aluminum Lytic 6000uF 250V -10% to 50% (76.2 X 142.88mm) Clamp Mount Screw 0.047 Ohm 9.2A 2000h 85°C
Compliant | |
EAR99 | |
NRND | |
8532.22.00.85 | |
Automotive | No |
PPAP | No |
Use this relatively high equivalent series resistance electrolytic CGS602T250X5L aluminum capacitor from Cornell Dubilier to generate high heat for a given current level. It can withstand a voltage of 250 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 85 °C. Its leakage current is 6000@5Min μA. Its capacitance value is 6000uF. The CGS602T250X5L aluminum electrolytic capacitor has a screw terminal termination style. This product is 142.875(Max) mm tall with a diameter of 76.2(Max) mm.