Cornell Dubilier ElectronicsCGS752U075V5L
Cap Aluminum Lytic 7500uF 75V -10% to 75% (50.8 X 142.88mm) Clamp Mount Screw 0.017 Ohm 12.3A 2000h 85°C
Compliant | |
EAR99 | |
NRND | |
8532.22.00.55 | |
Automotive | No |
PPAP | No |
Using the aluminum anode based electrolytic CGS752U075V5L electrolytic capacitor, developed by Cornell Dubilier, you can filter out lower signal frequencies. It can withstand a voltage of 75 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 85 °C. Its capacitance value is 7500uF. The CGS752U075V5L aluminum electrolytic capacitor has a screw terminal termination style. This product is 142.875(Max) mm tall with a diameter of 50.8(Max) mm. Its leakage current is 6000@5Min μA.