IRCCHP11004700JLFWiderstand, fest, Oberflächenmontage, einzeln
Res Metal Glaze 2512 470 Ohm 5% 1W ±100ppm/°C Melf Pad SMD T/R Automotive AEC-Q200
Compliant | |
EAR99 | |
Obsolete | |
Automotive | Yes |
PPAP | Unknown |
470 | |
5% | |
350 | |
No | |
1 | |
Metal Glaze | |
150 | |
±100 | |
70 to 150 | |
No | |
No | |
No | |
2512 | |
Pad | |
2 | |
N/R | |
Tape and Reel | |
Melf | |
Cylindrical | |
2512 | |
2.01 | |
6.38 | |
N/R | |
N/R | |
N/A | |
Surface Mount |
This is a CHP11004700JLF fixed single surface-mount resistor from IRC (TT electronics). This product has a resistance value of 470 Ohm. This part has a power rating of 1 W. Its temperature coefficient is ±100 ppm/°C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This device is made with metal glaze technology. It has a tolerance of 5%. This product is 6.38 mm long.