Reduced Price
IRCCHP1505110F13Widerstand, fest, Oberflächenmontage, einzeln
Res Metal Glaze 2512 511 Ohm 1% 1W ±50ppm/°C Melf Pad SMD T/R Automotive AEC-Q200
Not Compliant | |
EAR99 | |
Obsolete | |
8533.29.00.00 | |
Automotive | Yes |
PPAP | Unknown |
511 | |
1% | |
350 | |
No | |
1 | |
Metal Glaze | |
150 | |
±50 | |
70 to 150 | |
No | |
No | |
No | |
2512 | |
Pad | |
2 | |
Tape and Reel | |
Melf | |
Cylindrical | |
2512 | |
2.01 | |
6.38 | |
Surface Mount |
Use this CHP1505110F13 fixed single surface-mount resistor from IRC (TT electronics) to obtain a visually clean layout. This product has a resistance value of 511 Ohm. This part has a power rating of 1 W. Its temperature coefficient is ±50 ppm/°C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This device utilizes metal glaze technology. This product is 6.38 mm long. It has a tolerance of 1%.