BournsCHP2512AFX-47R0ELFWiderstand, fest, Oberflächenmontage, einzeln
Res Thick Film 2512 47 Ohm 1% 3W ±100ppm/°C Sulfur Resistant Pad SMD T/R Automotive AEC-Q200
Compliant with Exemption | |
EAR99 | |
Active | |
8533.21.00.30 | |
Automotive | Yes |
PPAP | Yes |
47 | |
1% | |
250 | |
No | |
3 | |
Thick Film | |
-55 | |
155 | |
±100 | |
70 to 155 | |
No | |
No | |
Yes | |
2512 | |
Pad | |
2 | |
Tape and Reel | |
SMD | |
Rectangular | |
2512 | |
6.4 | |
3.1 | |
1.1 | |
±0.2 | |
±0.2 | |
±0.2 | |
Surface Mount |
EDA / CAD Models |