Reduced Price
VishayCHPHT0603K9090FGTWiderstand, fest, Oberflächenmontage, einzeln
Res Thick Film 0603 909 Ohm 1% 0.0125W ±100ppm/°C Pad SMD T/R
Compliant | |
EAR99 | |
Active | |
8533.21.00.30 | |
Automotive | No |
PPAP | No |
909 | |
1% | |
50 | |
No | |
0.0125 | |
Thick Film | |
-55 | |
230 | |
±100 | |
100 to 245 | |
No | |
No | |
No | |
0603 | |
Pad | |
2 | |
N/R | |
Tape and Reel | |
SMD | |
Rectangular | |
0603 | |
N/R | |
1.6 | |
0.9 | |
0.38 | |
N/A | |
N/R | |
±0.15 | |
±0.13 | |
±0.13 | |
Surface Mount |
EDA / CAD Models |