BournsCHV2512-JW-107ELFWiderstand, fest, Oberflächenmontage, einzeln
Res Thick Film 2512 100M Ohm 5% 1W ±200ppm/°C Pad SMD T/R
Compliant with Exemption | |
EAR99 | |
Active | |
8533.21.00.30 | |
Automotive | No |
PPAP | No |
100M | |
5% | |
3000 | |
No | |
1 | |
Thick Film | |
-55 | |
155 | |
±200 | |
70 to 155 | |
No | |
No | |
No | |
2512 | |
Pad | |
2 | |
Tape and Reel | |
Rectangular | |
2512 | |
6.4 | |
3.2 | |
0.6 | |
Surface Mount |
EDA / CAD Models |