Compliant with Exemption | |
EAR99 | |
Obsolete | |
8536.69.40.20 | |
Automotive | No |
PPAP | No |
MIL-C-5015 | |
Circular | |
RCP | |
Flange Mount | |
Straight | |
N | |
1 | |
7 | |
SKT | |
Crimp | |
24-10 | |
Yes | |
Copper Alloy | |
Gold|Silver | |
Aluminum Alloy | |
Chromate Over Zinc Cobalt | |
Black | |
73 | |
700VAC|700VDC | |
-55 | |
125 | |
IP67 | |
Bayonet Lock | |
2000 | |
46.25 | |
44.8 | |
44.8 |