NKK SwitchesCKM12ATW01-012Schlüsselschalter
Switch Key Lock ON None ON SPDT 90° Tubular Key 3A 250VAC Solder Lug 30000Cycles Panel Mount
Compliant with Exemption | |
EAR99 | |
Active | |
8536.50.90.65 | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
High Security | |
SPDT | |
ON None ON | |
Tubular Key | |
3@250VAC | |
250 | |
1000VAC | |
1000 | |
20 | |
10000 | |
30000 | |
90 | |
Panel Mount | |
Solder Lug | |
2 | |
5 | |
Round | |
Interior Construction/Terminals | |
N/A/Epoxy | |
1|3 | |
Liquid Crystal Polymer | |
Glass Fiber/Polybutylene Terephthalate | |
Straight | |
-25 | |
70 | |
16 | |
10.2 | |
19 | |
19 | |
35.2 |
Keep your system safe and use this high security CKM12ATW01-012 Keylock switch from NKK Switches to power on and off your project with the turn of a key. It has a SPDT configuration. This device has a maximum current rating of 3 A @ 250VAC. This switch key has an operating temperature range of -25 °C to 70 °C. The CKM12ATW01-012 switch key has a solder lug termination style. This product is 19 mm long, 35.2 mm tall and 19 mm deep. The maximum AC voltage rating is 250 VAC.