Central SemiconductorCLL4448 TRGleichrichter
Diode Switching Si 100V 0.25A 2-Pin SOD-80 T/R
Supplier Unconfirmed | |
EAR99 | |
Active | |
8541.10.00.40 | |
Automotive | No |
PPAP | No |
Durchmesser | 1.7(Max) |
Befestigung | Surface Mount |
Verpackungslänge | 3.71(Max) |
Leiterplatte geändert | 2 |
Standard-Verpackungsname | SOD |
Lieferantenverpackung | SOD-80 |
2 | |
Leitungsform | No Lead |
Converting from AC to DC is simple when using a switching diode CLL4448 TR rectifier from Central Semiconductor. Its maximum power dissipation is 500 mW. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. Its peak non-repetitive surge current is 4 A, while its maximum continuous forward current is 0.2 A. It is made in a single configuration. This rectifier has a minimum operating temperature of -65 °C and a maximum of 200 °C.