SamtecCLP-107-02-F-DSteckverbinderleisten und Leiterplattenbuchsen
Conn Socket Strip SKT 14 POS 1.27mm Solder ST Top Entry SMD TIGER CLAW™ Tube
Compliant | |
EAR99 | |
Active | |
8536.69.40.40 | |
Automotive | No |
PPAP | No |
Easily mount this socket strip CLP-107-02-F-D header connector from Samtec onto your PCB project to support a variety of physical configuration options. This SKT connector's 14 contacts that are made out of phosphor bronze and plated with gold over nickel. Its pitch is 1.27 mm. It has a socket type gender. It has a maximum voltage rating of 340 VDC|240VAC. This is a 2-row connector. It has a straight body orientation. This device has a maximum current rating of 3.3 A/contact. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. CLP-107-02-F-D is housed in black liquid crystal polymer. This connector has an operating temperature of -55 to 125 °C. This product is 9.32 mm long, 2.29 mm tall and 4.32 mm deep. It uses the solder termination method.
EDA / CAD Models |