SamtecCLT-113-02-L-D-ASteckverbinderleisten und Leiterplattenbuchsen
Conn Socket Strip SKT 26 POS 2mm Solder ST Top Entry SMD TIGER CLAW™ Tube
Compliant with Exemption | |
EAR99 | |
Active | |
8536.90.40.00 | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
Reduce the possibility of accidentally shorting pins when using a printed circuit board with this socket strip CLT-113-02-L-D-A header connector from Samtec. This SKT connector's 26 contacts that are made out of phosphor bronze and plated with gold over nickel. This is a 2-row connector. It has a socket type gender. It has a straight body orientation. Its pitch is 2 mm. This device has a maximum current rating of 4.1 A/contact. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This product is 26 mm long, 2.27 mm tall and 5.16 mm deep. CLT-113-02-L-D-A is housed in black liquid crystal polymer. It uses the solder termination method. This connector has an operating temperature of -55 to 125 °C.
EDA / CAD Models |