Meist Gekauft
onsemiCM1213-06MRESE-Entstörer
ESD Suppressor Diode Diode Array Uni-Dir 5.5V 8.8Vc 8-Pin Micro T/R
Compliant | |
EAR99 | |
Obsolete | |
8541.10.00.50 | |
Automotive | No |
PPAP | No |
Befestigung | Surface Mount |
Verpackungshöhe | 0.95(Max) |
Verpackungsbreite | 3 |
Verpackungslänge | 3 |
Leiterplatte geändert | 8 |
Standard-Verpackungsname | SOP |
Lieferantenverpackung | Micro |
8 | |
Leitungsform | Gull-wing |
This diode array CM1213-06MR ESD protection device from ON Semiconductor, will prevent from a costly fix if your system is to be hit with electrostatic discharge. This ESD diode has a maximum ESD protection device voltage of ±8@Contact Disc kV. This device's maximum clamping voltage is 8.8(Typ) V. This ESD diode has an operating temperature range of -40 °C to 85 °C. This product will be shipped in tape and reel packaging so that components can be mounted effectively. It is made in a hex configuration. Its capacitance value is 1.5 pF.
EDA / CAD Models |