onsemiCM1214A-01SOESE-Entstörer
ESD Suppressor Diode TVS Bi-Dir 7V 11.3Vc 3-Pin SOT-23 T/R
Compliant | |
EAR99 | |
Obsolete | |
Automotive | No |
PPAP | No |
TVS | |
Single | |
Bi-Directional | |
1 | |
7(Typ) | |
11.3(Typ) | |
1 | |
1 | |
225 | |
0.9 | |
-40 | |
85 | |
Tape and Reel | |
Befestigung | Surface Mount |
Verpackungshöhe | 0.94 mm |
Verpackungsbreite | 1.3 mm |
Verpackungslänge | 2.9 mm |
Leiterplatte geändert | 3 |
Standard-Verpackungsname | SOT |
Lieferantenverpackung | SOT-23 |
3 | |
Leitungsform | Gull-wing |
Are you a designer worried about electrostatic discharge? Do not risk it, add this tvs CM1214A-01SO ESD protection device from ON Semiconductor. This device's maximum clamping voltage is 11.3(Typ) V. This ESD diode has a maximum ESD protection device voltage of ±8(Min)@Contact Disc kV. This ESD diode has an operating temperature range of -40 °C to 85 °C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. Its capacitance value is 0.9 pF. It is made in a single configuration.
EDA / CAD Models |