onsemiCM1263-02SEESE-Entstörer
ESD Suppressor Diode Array Uni-Dir 6V 5-Pin SOT-553 T/R
Compliant | |
EAR99 | |
Obsolete | |
8541.10.00.80 | |
Automotive | No |
PPAP | No |
Befestigung | Surface Mount |
Verpackungshöhe | 0.55 mm |
Verpackungsbreite | 1.2 mm |
Verpackungslänge | 1.6 mm |
Leiterplatte geändert | 5 |
Standard-Verpackungsname | SOT |
Lieferantenverpackung | SOT-553 |
5 | |
Leitungsform | Flat |
Even low voltage discharges can cause damage to electronic components so get this diode array CM1263-02SE ESD protection device from ON Semiconductor for added protection. This device's maximum clamping voltage is 9.96(Typ) V. This ESD diode has a maximum ESD protection device voltage of ±15@Air Gap/±8@Contact Disc kV. This ESD diode has an operating temperature range of -40 °C to 80 °C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. It is made in a dual configuration. Its capacitance value is 1.2 pF.