SOURIAUCM16SC10MQSteckverbinder, Kontakt

Contact SKT 16 Size Crimp ST Cable Mount 14-18AWG Bulk

This CM16SC10MQ connector contact from Souriau is will form a perfect mechanical connection, never loose data again. It has a straight body orientation. It has a socket type gender. This device has a maximum current rating of 13 A. This has a Connector Circular connector. This product comes packaged in bulk, so the parts will be stored loosely. This connector contact has an operating temperature range of -40 °C to 125 °C. Its wire is 14-18 AWG. It uses the crimp termination method.

No Stock Available

Quantity Increments of 200 Minimum 200
  • Manufacturer Lead Time:
    16 Wochen
    • Price: 2,4528 €
    1. 1+2,4528 €
    2. 1000+2,3732 €