BournsCM453232-102JLInduktionsspule, Oberflächenmontage
Inductor Chip Wirewound 1000uH 5% 252KHz 30Q-Factor Ferrite 0.03A 40Ohm DCR 1812 T/R
Compliant | |
EAR99 | |
Active | |
8504.50.80.00 | |
Automotive | No |
PPAP | No |
Chip | |
Wirewound | |
Ferrite | |
1000u | |
5% | |
252K | |
0.03 | |
40 | |
30 | |
252K | |
2.5M | |
2 | |
1812 | |
-40 | |
125 | |
Tape and Reel | |
N/R | |
Surface Mount | |
4.8 | |
3.4 | |
3.4 |
An ideal space-saving electronic component is this general purpose chip CM453232-102JL surface mount inductor from Bourns. This SMD inductor has an operating temperature range of -40 °C to 125 °C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. Its test frequency is 252K Hz, while its minimum self-resonant frequency is 2.5M Hz. It has a tolerance of 5%. This product is 4.8 mm long, 3.4 mm tall and 3.4 mm deep. This device utilizes wirewound technology. It has an inductance of 1m H. This SMD inductor has a maximum DC current of 30m A with a maximum resistance of 40 Ohm.