BournsCM453232-470KLInduktionsspule, Oberflächenmontage
Inductor Chip Wirewound 47uH 10% 2.52MHz 50Q-Factor Ferrite 0.14A 5Ohm DCR 1812 T/R
Compliant | |
EAR99 | |
Active | |
8504.50.80.00 | |
Automotive | No |
PPAP | No |
This general purpose chip CM453232-470KL surface mount inductor from Bourns is ideal for applications where space is a major influence of circuit design. This SMD inductor has a minimum operating temperature of -40 °C and a maximum of 125 °C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This SMD inductor has a maximum DC current of 140m A with a maximum resistance of 5 Ohm. It has a tolerance of 10%. This product is 4.8 mm long, 3.4 mm tall and 3.4 mm deep. Its test frequency is 2.52M Hz, while its minimum self-resonant frequency is 10M Hz. This device is made with wirewound technology. It has an inductance of 47u H.
EDA / CAD Models |