Compliant | |
5A992a. | |
Obsolete | |
8542.31.00.01 | |
Automotive | No |
PPAP | No |
Befestigung | Surface Mount |
Verpackungsbreite | 37.5 |
Verpackungslänge | 37.5 |
Leiterplatte geändert | 1155 |
Standard-Verpackungsname | LGA |
Lieferantenverpackung | FCLGA |
1155 | |
Leitungsform | No Lead |
Get the most out of your money by implementing this fast CM8062301046204S R05Q microprocessor manufactured by Intel. 2900 MHz is its maximum speed. This component comes in tray packaging, useful for fast picking and placing of your parts. This device is based on the Pentium core architecture. This is a 64 bit processor.