IntelCM8063401293802S R1A3Mikroprozessor
MPU Xeon® Processor E5-2448L v2 RISC 64bit 22nm 1.8GHz 1356-Pin FCLGA
Compliant | |
5A992c. | |
Obsolete | |
CM8063401293802S R1A3 | |
Automotive | No |
PPAP | No |
Xeon® Processor E5-2448L v2 | |
RISC | |
Xeon | |
10 | |
64 | |
1800 | |
0 | |
0 | |
0 | |
No | |
0 | |
0 | |
0 | |
0 | |
0 | |
0.65 | |
1.3 | |
Befestigung | Surface Mount |
Verpackungsbreite | 42.5 |
Verpackungslänge | 45 |
Leiterplatte geändert | 1356 |
Standard-Verpackungsname | LGA |
Lieferantenverpackung | FCLGA |
1356 | |
Leitungsform | No Lead |
If you are working with embedded systems? This CM8063401293802S R1A3 microprocessor from Intel is going to be must. 1800 MHz is its maximum speed. This device is based on the Xeon core architecture. This device has a minimum operating supply voltage of 0.65 V and a maximum of 1.3 V. This is a 64 bit processor.