IntelCM8063501521302S R1B8Mikroprozessor
MPU Xeon® Processor E5-2618L v2 RISC 64bit 22nm 2GHz 2011-Pin FCLGA Tray
Compliant | |
5A992c. | |
Obsolete | |
8542.31.00.01 | |
Automotive | No |
PPAP | No |
Befestigung | Surface Mount |
Verpackungshöhe | 4.56 |
Verpackungsbreite | 45 |
Verpackungslänge | 52.5 |
Leiterplatte geändert | 2011 |
Standard-Verpackungsname | LGA |
Lieferantenverpackung | FCLGA |
2011 | |
Leitungsform | No Lead |
Never worry about slow processing again with this CM8063501521302S R1B8 microprocessor by Intel. This microprocessor has a maximum operating temperature of 93 °C. 2000 MHz is its maximum speed. This component will be shipped in tray format. This is a 64 bit processor. This device is based on the Xeon core architecture. This device has a minimum operating supply voltage of 0.65 V and a maximum of 1.3 V.