IntelCM8063701098702S R0PAMikroprozessor
MPU Xeon® Processor E3-1275 v2 RISC 64bit 22nm 3.5GHz 1.5V 1155-Pin FCLGA Tray
Compliant | |
5A992c. | |
Obsolete | |
8542.31.00.01 | |
Automotive | No |
PPAP | No |
Befestigung | Surface Mount |
Verpackungsbreite | 37.5 |
Verpackungslänge | 37.5 |
Leiterplatte geändert | 1155 |
Standard-Verpackungsname | LGA |
Lieferantenverpackung | FCLGA |
1155 | |
Leitungsform | No Lead |
Have access to multiple resources by implementing this CM8063701098702S R0PA microprocessor developed by Intel. The item will be shipped in tray orientation. 3500 MHz is its maximum speed. This device is based on the Xeon core architecture. This device has a typical operating supply voltage of 1.75 V. Its minimum operating supply voltage of 1.65 V, while its maximum is 1.86 V. This is a 64 bit processor.