IntelCM8064401439612S R1XPMikroprozessor
MPU Xeon® Processor ES-2680 RISC 64bit 32nm 2.5GHz 2011-Pin FCLGA
Compliant | |
5A992c. | |
Obsolete | |
CM8064401439612S R1XP | |
Automotive | No |
PPAP | No |
Befestigung | Surface Mount |
Verpackungsbreite | 45 |
Verpackungslänge | 52.5 |
Leiterplatte geändert | 2011 |
Standard-Verpackungsname | LGA |
Lieferantenverpackung | FCLGA |
2011 | |
Leitungsform | No Lead |
A Intel branded CM8064401439612S R1XP microprocessor can help you and your electrical circuit get organized. 2500 MHz is its maximum speed. This is a 64 bit processor. This device is based on the Xeon core architecture. This device has a minimum operating supply voltage of 0.6 V and a maximum of 1.35 V.