Compliant | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
1000 | |
500 | |
1.5 | |
50 | |
595 | |
100 | |
1600 | |
1.66@100A | |
1600 | |
50 | |
79 | |
0.05 | |
No | |
-40 | |
150 | |
Befestigung | Through Hole |
Verpackungshöhe | 21.45(Max) |
Verpackungsbreite | 5.3(Max) |
Verpackungslänge | 16.24(Max) |
Leiterplatte geändert | 3 |
Tab | Tab |
Standard-Verpackungsname | TO |
Lieferantenverpackung | TO-247 |
3 | |
Leitungsform | Through Hole |
Use this scr CMA50E1600HB thyristor manufactured from Ixys Corporation as a bistable switch in your circuit. This device has a surge current rating of 595 A. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. Its repetitive peak forward blocking voltage is 1600 V, while its repetitive peak reverse voltage is 1600 V. This SCR thyristor has an operating temperature range of -40 °C to 150 °C.