BournsCMF-RL25-0PTC, rückstellbare Sicherung
PTC Resettable Fuse 0.1A(hold) 0.2A(trip) 230VAC 3A 0.3s Radial 9.8 X 5mm Bulk
Compliant with Exemption | |
EAR99 | |
Active | |
8536.10.00.40 | |
Automotive | No |
PPAP | No |
230VAC | |
3 | |
0.1 | |
0.2 | |
0.3@3A | |
Radial | |
5(Nom) | |
2 | |
-40 | |
125 | |
Bulk | |
9.8 X 5 | |
Opposing Crimp Standoff | |
0.6(Nom) | |
9.8(Max) | |
5(Max) | |
13.5(Max) | |
Through Hole |
This CMF-RL25-0 PTC resettable fuse from Bourns is ideal for low current and low voltage ratings. This part has a lead diameter of 0.6(Nom) mm. This resettable fuse has an operating temperature range of -40 °C to 125 °C. It has 2 terminals. This product is 5(Max) mm deep. This product's terminal pitch is 5(nom) mm.