BournsCMF-RL35-0PTC, rückstellbare Sicherung
PTC Resettable Fuse 0.08A(hold) 0.22A(trip) 230VAC 3A 0.15s Radial 9.8 X 5mm Bulk
Compliant with Exemption | |
EAR99 | |
Active | |
8536.10.00.40 | |
Automotive | No |
PPAP | No |
230VAC | |
3 | |
0.08 | |
0.22 | |
0.15@3A | |
Radial | |
5.08 | |
2 | |
-40 | |
125 | |
Bulk | |
9.8 X 5 | |
Opposing Crimp Standoff | |
0.6 | |
N/R | |
9.8(Max) | |
5(Max) | |
N/R | |
13.5(Max) | |
Through Hole | |
N/A |
Avoid constantly replacing burned out fuses with this CMF-RL35-0 PTC resettable fuse from Bourns. This part has a lead diameter of 0.6(Nom) mm. This resettable fuse has an operating temperature range of -40 °C to 125 °C. It has 2 terminals. This product's terminal pitch is 5.08(nom) mm. This product is 5(Max) mm deep.